Reference Only
5962-9319801HXA
Obsolete
Analog to Digital Converters - ADC
Datasheet
5962-9319801HXA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Analog to Digital Converters - ADC | |
| Mounting Style | Through Hole | |
| Package / Case | CTDIP-32 | |
| Resolution | 14 bit | |
| Number of Channels | 1 Channel | |
| Interface Type | Parallel | |
| Sampling Rate | 5 MS/s | |
| Input Type | Single-Ended | |
| Architecture | Flash | |
| SNR - Signal to Noise Ratio | 76 dB | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| DNL - Differential Nonlinearity | - 0.95 /1.5 LSB | |
| INL - Integral Nonlinearity | +/- 1 LSB | |
| Number of Converters | 2 Converter | |
| Pd - Power Dissipation | 3.1 W | |
| Product Type | ADCs - Analog to Digital Converters | |
| Reference Type | Internal | |
| Subcategory | Data Converter ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A001.a.2.c |
| HTS | 8542390030 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?