Reference Only
59630-2-T-03-A
Obsolete
Level Sensors NO 10W 500mm TIN Flange Mount
Datasheet
59630-2-T-03-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Level Sensors | |
| Connection Method | Tinned Leads | |
| Current Rating | 400 mA | |
| Output Type | Analog | |
| Description/Function | Sensor with integral float magnet attached | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting | Panel | |
| Operating Supply Voltage | 300 V | |
| Output Configuration | SPST-NO | |
| Packaging | Bulk | |
| Product Type | Liquid Level Sensors | |
| Series | 59630 | |
| Subcategory | Sensors | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?