Reference Only
5964-23353-03
Industrial Surge Protectors ZOASO 6.6/3x0.2#F/P
Datasheet
5964-23353-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Industrial Surge Protectors | |
| Type | ESTA HVAC-Capacitor | |
| Mounting Style | Chassis Mount | |
| Termination Style | Threaded | |
| Voltage Rating | 6.6 kVAC | |
| Current Rating | 300 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 50 C | |
| Length | 345 mm | |
| Width | 135 mm | |
| Height | 220 mm | |
| Capacitance | 200 nF | |
| For Use With | 3 Phase | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?