Reference Only
597-2401-407
Obsolete
Single Color LEDs YELLOW DIFFUSED RIGHT ANGLE
Datasheet
597-2401-407 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1208 (3020 metric) | |
| Wavelength/Color Temperature | 580 nm | |
| Luminous Intensity | 3 mcd | |
| If - Forward Current | 20 mA | |
| Lens Dimensions | 2 mm x 1 mm | |
| Lens Shape | Semitube | |
| Lens Transparency | Diffused | |
| Packaging | Reel | |
| Height | 1 mm | |
| Illumination Color | Yellow | |
| Length | 3 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 130 deg | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?