Reference Only
597-62200
Labels & Industrial Warning Signs WARN SIGN DANGER ELECTRIC VOLT
Datasheet
597-62200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Adhesive Label | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Yellow | |
| Length | 25 mm | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?