Reference Only
5988G10302F
Obsolete
Cylindrical Battery Contacts, Clips, Holders & Springs RGB LED Sample strip
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Cylindrical Battery Contacts, Clips, Holders & Springs | |
| Product | Accessories | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Cylindrical Battery Contacts, Clips, Holders & Springs | |
| Subcategory | Battery | |
| Type | RGB LED Sample Strip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?