Reference Only
599-0Q70-247F
New Product
Multi-Color LEDs SMD 1208 Right Angle Bi-Color Red/Yellow-Green.
Datasheet
599-0Q70-247F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Multi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1208 (3020 metric) | |
| Illumination Color | Red, Yellow-Green | |
| Wavelength/Color Temperature | 571 nm, 631 nm | |
| Viewing Angle | 125 deg x 120 deg, 130 deg x 123 deg | |
| If - Forward Current | 20 mA | |
| Power Rating | 48 mW, 52 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2 mm x 1 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Configuration | Single | |
| Height | 2 mm | |
| Length | 3 mm | |
| Luminous Intensity | 71.5 mcd, 230 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Series | 599 | |
| Subcategory | LEDs | |
| Tradename | MicroLED | |
| Type | Multi-Color LEDs | |
| Vr - Reverse Voltage | 2 V, 2.1 V | |
| Width | 1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,128 € | 1.152,00 € | |
| 0,124 € | 2.976,00 € |
Need more?