Reference Only
59K13D-1E4/20E
RF Connectors / Coaxial Connectors Pin for 59K13O-1E4A4.
Datasheet
59K13D-1E4/20E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Cable Connectors | |
| RF Series | FAKRA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 1 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Reel | |
| Frequency | 1 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | FAKRA | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 190894 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,268 € | 938,00 € | |
| 0,255 € | 1.785,00 € | |
| 0,242 € | 2.541,00 € |
Need more?