Reference Only
59K13O-1M4/91A
New Product
RF Adapters - In Series Straight Jack.
Datasheet
59K13O-1M4/91A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - In Series | |
| RF Series | FAKRA-HF | |
| Side 1 Gender | Jack | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Body Style | Straight | |
| Contact Plating | Nickel | |
| Body Material | Stainless Steel | |
| Contact Material | Brass | |
| Mounting Style | Cable Mount / Free Hanging | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | FAKRA | |
| Side 1 RF Series | FAKRA | |
| Side 2 RF Series | FAKRA | |
| Subcategory | RF Adapters | |
| Part # Aliases | 274545 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,78 € | 8.900,00 € |
Need more?