Reference Only
59K15R-001E3
RF Terminators TERMINATION.
Datasheet
59K15R-001E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Terminators | |
| RF Series | SMB | |
| Gender | Jack | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 2 GHz | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Polarity | Standard | |
| Product Type | RF Terminators | |
| Series | SMB | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 136898 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,81 € | 2.340,50 € | |
| 44,22 € | 4.422,00 € |
Need more?