Reference Only
59K214-271L5
Automotive Connectors RIGHT ANGLE JACK.
Datasheet
59K214-271L5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Gender | Jack (Socket) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Solder | |
| Series | FAKRA | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 171578 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,20 € | 3.060,00 € | |
| 9,97 € | 5.982,00 € | |
| 9,46 € | 9.933,00 € |
Need more?