Reference Only
59K28A-1M4/24L
New Product
RF Connectors / Coaxial Connectors Pigtail Inner Conductor.
Datasheet
59K28A-1M4/24L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Gender | Jack (Socket) | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Type | Socket (Female) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 337653 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,657 € | 657,00 € | |
| 0,615 € | 1.537,50 € | |
| 0,586 € | 2.930,00 € |
Need more?