Reference Only
59S10H-400T5-G
Automotive Connectors PlugPCBoardSolderPns Straight G Grey
Datasheet
59S10H-400T5-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Automotive Connectors | |
| Product | PCB Connectors | |
| Gender | Plug (Male) | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | FAKRA | |
| Contact Material | Brass | |
| Contact Type | Pin (Male) | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 335 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?