Reference Only
59S10H-400T5-Z
RF Connectors / Coaxial Connectors FAKRA Straight Plug PCB w/Housing.
Datasheet
59S10H-400T5-Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | FAKRA | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Solder Pin | |
| Orientation | Straight | |
| Polarity | Standard | |
| Packaging | Tray | |
| Body Material | Polyamide (PA) | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Frequency | 6 GHz | |
| Insulation Resistance | 1 GOhms | |
| Insulator Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | FAKRA | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 335 V | |
| Withstanding Voltage | 750 V | |
| Part # Aliases | 190827 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,77 € | 14.326,00 € |
Need more?