Reference Only
5FAA620J
Specialty Ceramic Capacitors .
Datasheet
5FAA620J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 62 pF | |
| Voltage Rating | 5 kVAC | |
| Termination Style | Axial | |
| Product | High Voltage Ceramic Capacitors | |
| Series | 7FA | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | RF Power Barrel Capacitors Class 1 Ceramic | |
| Voltage Rating AC | 5 kVAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,53 € | 1.426,50 € | |
| 28,37 € | 2.837,00 € |
Need more?