Reference Only

5GU270JEECANM

Ceramic Disc Capacitors 27pF 4000V

Manufacturer:

Mfr Part:
5GU270JEECANM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryCeramic Disc Capacitors
Capacitance27 pF
Voltage Rating DC4 kVDC
Termination StyleRadial
DielectricN750
ProductCeramic Disc Capacitors
Tolerance5 %
Voltage Rating AC440 VAC
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ApplicationGeneral Purpose
ClassClass 1
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 750 PPM / C
TypeDisc Ceramic Capacitors Class 1 Temperature Compensating

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?