Reference Only
5NFP9C
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
5NFP9C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 25.4 mm | |
| Length | 30.48 m | |
| Color | Natural | |
| Family | NFP-Series | |
| Packaging | Reel | |
| Product Type | Spiral Wraps | |
| Series | 5NFP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306003267 161-05080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---