Reference Only
6-1393114-2
Plug-in Relays KUH-7D47-12=KU
Datasheet
6-1393114-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Termination | Quick Connect Terminal | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 240 VAC | |
| Coil Type | Non-Latching | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | KUH | |
| Height | 35.6 mm | |
| Length | 61.7 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 37.3 mm | |
| Part # Aliases | KUH-7D47-12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?