Reference Only
6-1393117-8
Plug-in Relays .
Datasheet
6-1393117-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Industrial Relay | |
| Coil Voltage | 24 VAC | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 240 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 72 Ohms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | KUP | |
| Height | 48.4 mm | |
| Length | 38.9 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 35.7 mm | |
| Part # Aliases | KUP-14AE5-24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,21 € | 4.081,50 € | |
| 26,06 € | 7.818,00 € |
Need more?
Available Regional Inventory
104 available now at tti.com