Reference Only
6-1393148-3
End of Life
Industrial Relays RM303012
Datasheet
6-1393148-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Bracket Mount | |
| Product | Power Relays | |
| Type | 3 Pole | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 110 Ohms | |
| Switching Voltage | 440 VAC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | RM | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?