Reference Only
6-1393800-1
Low Signal Relays - PCB
Datasheet
6-1393800-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 8 A | |
| Power Consumption | 2 W | |
| Contact Termination | Solder Pin | |
| Series | V23008, V23009/Power Relay 15 | |
| Coil Resistance | 20.4 kOhms | |
| Contact Material | Silver (Ag) | |
| Enclosure Type | Dust Cover | |
| Mounting Style | Socket | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?