Reference Only
6-1462037-1
Low Signal Relays - PCB IM44TS=IM RELAY100MW 6V BIS.
Datasheet
6-1462037-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Communications Relays | |
| Coil Voltage | 6 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Coil Type | Latching | |
| Power Consumption | 100 mW | |
| Contact Termination | Solder Pin | |
| Series | IM Relay | |
| Coil Resistance | 360 Ohms | |
| Contact Material | Palladium Ruthenium (PdRu) with Gold Plating | |
| Enclosure Type | Sealed | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,96 € | 1.960,00 € |
Need more?