Reference Only

6-146253-1

End of Life
Headers & Wire Housings HDR VT 2X11P .1" 318/115 30AU

Manufacturer:

Mfr Part:
6-146253-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions22 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length8.08 mm (0.318 in)
Termination Post Length3.18 mm (0.125 in)
SeriesAMPMODU MOD II
TradenameAMPMODU
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTray
ComplianceUL; CSA
Contact MaterialPhosphor Bronze
Current Rating3 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Available Regional Inventory
4.997 available now at tti.com