Reference Only
6-146253-6
Headers & Wire Housings .
Datasheet
6-146253-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 6 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | AMPMODU MOD II | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,67 € | 1.134,00 € | |
| 5,48 € | 5.480,00 € |
Need more?