Reference Only
6-146256-8
Headers & Wire Housings .
Datasheet
6-146256-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 7 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | AMPMODU MOD II | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,75 € | 9.500,00 € |
Need more?