Reference Only
6-146274-1
Headers & Wire Housings .
Datasheet
6-146274-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 3 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Series | AMPMODU MOD II | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16.800 / Multiples: 16.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,649 € | 10.903,20 € |
Need more?