
6-1616945-7
Contactors - Electromechanical MILITARY RELAY K400A1F
Datasheet
6-1616945-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Type | DC Type, Latching | |
| Switching Voltage | 28 VDC | |
| Coil Termination | Connector | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Connector | |
| Mounting Style | Chassis Mount, DIN Rail | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | K400A1F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 9A991.d |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?