Reference Only
6-179228-2
Heavy Duty Power Connectors CT CRIMP-2 REC HSG 2P BLACK.
Datasheet
6-179228-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | AMP CT | |
| Product | Connectors | |
| Current Rating | 4 A | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 125 V | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Tradename | Common Termination | |
| Contact Gender | Socket (Female) | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?