Reference Only
6-179228-6
Heavy Duty Power Connectors CT CRIMP-2 REC HSG 6P BLACK.
Datasheet
6-179228-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | AMP CT | |
| Product | Connectors | |
| Current Rating | 4 A | |
| Number of Positions | 6 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 125 V | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Tradename | Common Termination | |
| Contact Gender | Socket (Female) | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 45.000 / Multiples: 45.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,219 € | 9.855,00 € |
Need more?