Reference Only
6-1904123-6
Automotive Relays 12 VDC 1 FORM X
Datasheet
6-1904123-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 V | |
| Relay Contact Form | 1 Form X (SPST) | |
| Coil Resistance | 5 Ohms | |
| Switching Voltage | 500 V | |
| Mounting Style | Panel Mount | |
| Contact Material | Silver Alloy (Ag) | |
| Enclosure Type | Sealed | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?