Reference Only
6-2154874-3
LED Lighting Accessories & Hardware Solderles LED Holder 1Piece for CLL040.
Datasheet
6-2154874-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| For Use With | Citizen CLL040 | |
| Height | 3.7 mm | |
| Length | 28.3 mm | |
| Mounting Style | Screw | |
| Product Type | LED Lighting Mounting Accessories | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE | |
| Type | LED Holder | |
| Width | 28.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?