Reference Only
6-5175710-5
D-Sub Standard Connectors UNIV POWER HDR ASSY 2P YELLOW.
Datasheet
6-5175710-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 20 Position | |
| Filtered | Unfiltered | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,26 € | 13,26 € | |
| 12,33 € | 123,30 € | |
| 11,56 € | 289,00 € | |
| 10,57 € | 528,50 € | |
| 9,89 € | 989,00 € | |
| 9,20 € | 2.300,00 € | |
| 8,93 € | 4.465,00 € | |
| 8,66 € | 8.660,00 € |
Need more?