
60.201.80.024
Circular Metric Connectors Bandolier Contact Socket 1 mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Type | Contact | |
| Contact Gender | Socket (Female) | |
| Description/Function | Contact Socket 1 mm | |
| Gender | Female | |
| Mounting Style | Free Hanging | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 60-0201-080-024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?