Reference Only
6000.0224
AC Power Cords 6010 CORDSETS 10A 70.
Datasheet
6000.0224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | EU | |
| Type | No Plug Power Cord | |
| Receptacle | IEC-320-C13, Right Angle | |
| Plug | Wire | |
| Cable Length | 2 m | |
| Product Type | AC Power Cords | |
| Series | 0888 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,39 € | 1.039,00 € | |
| 9,67 € | 1.934,00 € | |
| 9,18 € | 4.590,00 € | |
| 9,06 € | 9.060,00 € |
Need more?