Reference Only
60007-002
Interface Modules
Datasheet
60007-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Interface Modules | |
| Product | Converters | |
| Type | SSI/RS-422 to Parallel | |
| Number of Ports | 3 Port | |
| Maximum Data Rate | 115.2 kb/s | |
| Interface Type | Parallel, SSI/RS-422 | |
| Supply Voltage - Min | 5 V | |
| Supply Voltage - Max | 28 V | |
| Operating Supply Voltage | 5 V to 28 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | EM-DR3-SP-5-TB-28V/5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?