Reference Only
60010009019
Obsolete
I/O Connectors SCREW LOCK 4-40
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Gender | Female | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | Screw Lock | |
| Part # Aliases | 060-01-000-9019 060 01 000 9019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?