Reference Only
60010265141
D-Sub Micro-D Connectors HMIK FEM PS COUDE 26CTS,LATCHES.
Datasheet
60010265141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Micro-D Connectors | |
| Number of Positions | 26 Position | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 060-01-026-5141 060 01 026 5141 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,95 € | 247,50 € | |
| 4,52 € | 1.130,00 € | |
| 4,26 € | 2.130,00 € | |
| 3,73 € | 3.730,00 € | |
| 3,54 € | 8.850,00 € |
Need more?