
600X51115X
D-Sub Backshells D-SUB FULL METAL 15 POS. HOOD.
Datasheet
600X51115X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 3 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Zinc | |
| Number of Positions | 15 Position | |
| Cable Diameter | 9 mm | |
| Gender | Female | |
| Product Type | D-Sub Backshells | |
| Series | 600 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 35 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,27 € | 989,45 € | |
| 28,13 € | 1.406,50 € | |
| 27,84 € | 2.784,00 € | |
| 27,39 € | 6.847,50 € |
Need more?