Reference Only
600X51209X
D-Sub Backshells 9P METAL HOOD W/STRT CABLE EXIT.
Datasheet
600X51209X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Number of Positions | 9 Position | |
| Packaging | Bulk | |
| Cable Diameter | 9 mm | |
| Hardware | Slot Head Jackscrews | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,53 € | 735,90 € | |
| 24,15 € | 1.207,50 € | |
| 23,80 € | 2.380,00 € | |
| 22,36 € | 5.590,00 € |
Need more?