Reference Only
600X517009X
D-Sub Tools & Hardware 9 POS M SHIELDED PLASTIC CAP.
Datasheet
600X517009X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | EMI/RFI Shielded Cap | |
| For Use With | D-Sub 9 Position | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,98 € | 198,00 € | |
| 1,85 € | 555,00 € | |
| 1,79 € | 895,00 € | |
| 1,61 € | 1.610,00 € | |
| 1,53 € | 3.825,00 € | |
| 1,50 € | 7.500,00 € |
Need more?