Reference Only
600X517037X
D-Sub Tools & Hardware DSUB PROT CAP9-50POS F. SHLL SZ 1-5 SHLD.
Datasheet
600X517037X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | EMI/RFI Shielded Cap | |
| For Use With | D-Sub 37 Position | |
| Description/Function | Shielded cap protecting against EMI/RFI | |
| Length | 60.75 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Screw Plating | Metallized | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,43 € | 171,50 € | |
| 3,11 € | 311,00 € | |
| 3,07 € | 1.535,00 € | |
| 2,82 € | 2.820,00 € | |
| 2,76 € | 6.900,00 € |
Need more?