Reference Only
600X517050X
D-Sub Tools & Hardware 50 POS M SHIELDED PLASTIC CAP.
Datasheet
600X517050X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | EMI/RFI Shielded Cap | |
| For Use With | D-Sub 50 Position | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7) |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,10 € | 205,00 € | |
| 3,55 € | 355,00 € | |
| 3,42 € | 855,00 € | |
| 3,33 € | 1.665,00 € | |
| 3,17 € | 3.170,00 € | |
| 3,13 € | 7.825,00 € |
Need more?