Reference Only
600X57015X
D-Sub Backshells SZ 2 DSUB HOOD MTLZD SIDE ENTRY 4-40 JKS.
Datasheet
600X57015X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Side Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Number of Positions | 15 Position | |
| Flammability Rating | UL 94 V-0 | |
| Hardware | Extended Jackscrews | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,18 € | 509,00 € | |
| 9,13 € | 913,00 € | |
| 8,92 € | 2.230,00 € | |
| 8,82 € | 4.410,00 € | |
| 8,41 € | 8.410,00 € |
Need more?