Reference Only
600X57037X
D-Sub Backshells DSUB PLSTC HD9-50POS SD ENTRY JK/SHRT SCR.
Datasheet
600X57037X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Shell Size | 4 (C) | |
| Cable Entry Angle | 45 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Number of Positions | 37 Position | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,41 € | 670,50 € | |
| 13,40 € | 1.340,00 € | |
| 13,11 € | 3.277,50 € | |
| 12,96 € | 6.480,00 € |
Need more?