Reference Only
6010.5278
AC Power Cords US cordset C7 4.0m.
Datasheet
6010.5278 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | North America | |
| Type | AC Power Cord | |
| Receptacle | IEC-320-C7 | |
| Plug | NEMA 1-15P | |
| Wire Gauge - AWG | 18 AWG | |
| Cable Length | 4 m | |
| Current Rating | 7 A | |
| Voltage Rating | 125 V | |
| Shielding | Unshielded | |
| Jacket Color | Black | |
| Conductor Cords | 2 Conductor Cords | |
| Product Type | AC Power Cords | |
| Series | 0888 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,42 € | 325,20 € | |
| 5,15 € | 618,00 € | |
| 4,83 € | 1.449,00 € | |
| 4,63 € | 2.500,20 € | |
| 4,32 € | 4.406,40 € |
Need more?