Reference Only
60110505202
D-Sub Micro-D Connectors HAR-MIK BELL 50M-S M2,5.
Datasheet
60110505202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 50 Position | |
| Number of Rows | 4 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Pitch | 1.27 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 060-11-050-5202 060 11 050 5202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,92 € | 173,00 € | |
| 6,89 € | 689,00 € | |
| 6,14 € | 1.535,00 € | |
| 5,77 € | 2.885,00 € | |
| 5,10 € | 5.100,00 € |
Need more?