Reference Only

602SJR00300

Current Sense Resistors - SMD 1/4watt .003ohm 5%

Manufacturer:

Mfr Part:
602SJR00300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
PackagingBulk
Series60S
Resistance3 mOhms
Power Rating200 mW (1/5 W)
Tolerance5 %
Temperature Coefficient100 PPM / C
Case Code - in4012
Case Code - mm10130
Length10 mm (0.394 in)
Width3 mm (0.118 in)
Height0.6 mm (0.024 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 155 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeCurrent Sensing Resistor
Voltage Rating30 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?