Reference Only
603R3KL.25
Motion & Position Sensors - Industrial 3K OHM .25% LINARITY.
Datasheet
603R3KL.25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Linear Position Sensors | |
| Output Type | Analog - Voltage | |
| Linearity | +/- 0.25 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance Range | 3 kOhms | |
| Measures | Linear Position | |
| Technology | Resistive | |
| Electrical Travel | 76.2 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | 600 | |
| Subcategory | Sensors | |
| Part # Aliases | TRANSLATORY, CP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709005 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 405,44 € | 2.027,20 € | |
| 398,80 € | 3.988,00 € |
Need more?