Reference Only
6043.0114
AC Power Cords 6010 CORDSETS 10A 70.
Datasheet
6043.0114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | UK | |
| Type | AC Power Cord | |
| Receptacle | IEC-320-C13 | |
| Plug | BS1363, Right Angle | |
| Cable Length | 2 m | |
| Current Rating | 10 A | |
| Voltage Rating | 250 VAC | |
| Jacket Color | Black | |
| Conductor Cords | 3 Conductor Cords | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Series | 0888 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,30 € | 678,00 € | |
| 10,75 € | 1.290,00 € | |
| 10,08 € | 3.024,00 € | |
| 9,67 € | 5.221,80 € | |
| 9,54 € | 9.730,80 € |
Need more?