Reference Only
6047.6414
AC Power Cords 6010 CORDSETS 7A 70.
Datasheet
6047.6414 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | Japan | |
| Type | AC Power Cord | |
| Receptacle | IEC-320-C13 | |
| Cable Length | 2 m | |
| Product Type | AC Power Cords | |
| Series | 0888 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 75 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,26 € | 769,50 € | |
| 9,66 € | 2.898,00 € | |
| 9,48 € | 4.977,00 € |
Need more?